IGBT 650 V 80 A 238 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 650 V 80 A 238 W Surface Mount TO-263 (D2PAK)
TO-220-3

AFGB40T65SQDN

DigiKey Part Number
AFGB40T65SQDNOSTR-ND - Tape & Reel (TR)
AFGB40T65SQDNOSCT-ND - Cut Tape (CT)
AFGB40T65SQDNOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFGB40T65SQDN
Description
IGBT 650V 80A TO-263
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT 650 V 80 A 238 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
AFGB40T65SQDN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge
76 nC
Manufacturer
onsemi
Td (on/off) @ 25°C
17.6ns/75.2ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
400V, 40A, 6Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
131 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Grade
Automotive
Current - Collector Pulsed (Icm)
160 A
Qualification
AEC-Q101
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Mounting Type
Surface Mount
Power - Max
238 W
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Switching Energy
858µJ (on), 229µJ (off)
Supplier Device Package
TO-263 (D2PAK)
Input Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.33000¥54.33
10¥36.46200¥364.62
100¥26.33170¥2,633.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥20.20050¥16,160.40
Manufacturers Standard Package