
74VHCT245AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT245AMTCXTR-ND - Tape & Reel (TR) 74VHCT245AMTCXCT-ND - Cut Tape (CT) 74VHCT245AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245AMTCX |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT245AMTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.47400 | ¥44.74 |
| 25 | ¥4.02240 | ¥100.56 |
| 100 | ¥3.52620 | ¥352.62 |
| 250 | ¥3.28872 | ¥822.18 |
| 500 | ¥3.14548 | ¥1,572.74 |
| 1,000 | ¥3.11000 | ¥3,110.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.90328 | ¥7,258.20 |
| 5,000 | ¥2.82830 | ¥14,141.50 |

