D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC573MX

DigiKey Part Number
74VHC573MXTR-ND - Tape & Reel (TR)
74VHC573MXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74VHC573MX
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC573MX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4.5ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC573DWR2Gonsemi769MC74VHC573DWR2GOSCT-ND¥8.60000MFR Recommended
SN74AHC573DWRTexas Instruments4,183296-4612-1-ND¥7.16000Direct
74AHC573D,118Nexperia USA Inc.4,0811727-6529-1-ND¥3.80000Upgrade
74AHC573D-Q100JNexperia USA Inc.01727-74AHC573D-Q100JTR-ND¥2.49365Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62

Other Suppliers on DigiKey

24,000In Stock
Ships from Flip Electronics