
74LVX157MTCX | |
|---|---|
DigiKey Part Number | 74LVX157MTCXTR-ND - Tape & Reel (TR) 74LVX157MTCXCT-ND - Cut Tape (CT) 74LVX157MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX157MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX157MTCX Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.26700 | ¥32.67 |
| 25 | ¥2.92080 | ¥73.02 |
| 100 | ¥2.54390 | ¥254.39 |
| 250 | ¥2.36424 | ¥591.06 |
| 500 | ¥2.25588 | ¥1,127.94 |
| 1,000 | ¥2.19659 | ¥2,196.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.07230 | ¥5,180.75 |
| 5,000 | ¥2.01550 | ¥10,077.50 |

