74LVX00MTCX | |
---|---|
DigiKey Part Number | 74LVX00MTCXTR-ND - Tape & Reel (TR) 74LVX00MTCXCT-ND - Cut Tape (CT) 74LVX00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥3.98000 | ¥99.50 |
100 | ¥3.01630 | ¥301.63 |
250 | ¥2.56708 | ¥641.77 |
500 | ¥2.43882 | ¥1,219.41 |
1,000 | ¥1.86118 | ¥1,861.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73284 | ¥4,332.10 |
5,000 | ¥1.66867 | ¥8,343.35 |
12,500 | ¥1.60450 | ¥20,056.25 |
25,000 | ¥1.58861 | ¥39,715.25 |