


74LVTH2245MTCX | |
|---|---|
DigiKey Part Number | 74LVTH2245MTCXTR-ND - Tape & Reel (TR) 74LVTH2245MTCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVTH2245MTCX |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH2245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT2245PW,118 | Nexperia USA Inc. | 0 | 1727-74LVT2245PW,118TR-ND | ¥1.85817 | Similar |
| 74LVT245BPW,118 | Nexperia USA Inc. | 2,455 | 1727-6005-1-ND | ¥4.30000 | Similar |
| 74LVT245PW,118 | Nexperia USA Inc. | 13,093 | 1727-6373-1-ND | ¥4.55000 | Similar |
| 74LVTH2245PW,118 | Nexperia USA Inc. | 2,500 | 1727-74LVTH2245PW,118TR-ND | ¥3.27082 | Similar |
| SN74LVT245BDBR | Texas Instruments | 7,721 | 296-8650-1-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥11.55300 | ¥115.53 |
| 25 | ¥10.51600 | ¥262.90 |
| 100 | ¥9.37730 | ¥937.73 |
| 250 | ¥8.83468 | ¥2,208.67 |
| 500 | ¥8.50734 | ¥4,253.67 |
| 1,000 | ¥8.23791 | ¥8,237.91 |

