Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT245WMX | |
|---|---|
DigiKey Part Number | 74LVT245WMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT245WMX |
Description | IC TXRX 2.7V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT245WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT245BDWR | Texas Instruments | 0 | 296-8651-1-ND | ¥9.68000 | Direct |
| SN74LVTH245ADWR | Texas Instruments | 2,394 | 296-SN74LVTH245ADWRCT-ND | ¥7.36000 | Direct |
| 74LVT2245D,118 | Nexperia USA Inc. | 0 | 1727-74LVT2245D,118TR-ND | ¥3.45012 | Similar |
| 74LVTH2245D,118 | Nexperia USA Inc. | 0 | 1727-74LVTH2245D,118TR-ND | ¥3.45012 | Similar |
| SN74LVT245BDW | Texas Instruments | 242 | 296-8651-5-ND | ¥10.92000 | Similar |




