Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74LVT2244MTCX | |
|---|---|
DigiKey Part Number | 74LVT2244MTCXTR-ND - Tape & Reel (TR) 74LVT2244MTCXCT-ND - Cut Tape (CT) 74LVT2244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT2244MTCX |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT2244MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH2244MTCX | onsemi | 2,500 | 488-74LVTH2244MTCXTR-ND | ¥7.07290 | Parametric Equivalent |
| 74LVT244APW,118 | Nexperia USA Inc. | 0 | 1727-3119-1-ND | ¥4.30000 | Similar |
| 74LVT244BPW,118 | Nexperia USA Inc. | 1,673 | 1727-6703-1-ND | ¥4.30000 | Similar |
| 74LVTH244APW,118 | Nexperia USA Inc. | 0 | 1727-6709-1-ND | ¥4.05000 | Similar |
| 74LVTH244BPW,118 | Nexperia USA Inc. | 0 | 1727-74LVTH244BPW,118TR-ND | ¥1.88936 | Similar |





