
74LCX540MTCX | |
|---|---|
DigiKey Part Number | 74LCX540MTCXTR-ND - Tape & Reel (TR) 74LCX540MTCXCT-ND - Cut Tape (CT) 74LCX540MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX540MTCX |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX540MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX540DTG | onsemi | 80 | MC74LCX540DTG-ND | ¥6.95000 | Direct |
| MC74LCX540DTR2G | onsemi | 925 | MC74LCX540DTR2GOSCT-ND | ¥6.95000 | Direct |
| SN74LVC540APWR | Texas Instruments | 1,020 | 296-12909-1-ND | ¥8.19000 | Direct |
| CLVC540AQPWRG4Q1 | Texas Instruments | 1,925 | 296-CLVC540AQPWRG4Q1CT-ND | ¥10.83000 | Similar |
| SN74LVC540ADBR | Texas Instruments | 5,522 | 296-8516-1-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.62120 | ¥115.53 |
| 100 | ¥4.05970 | ¥405.97 |
| 250 | ¥3.79196 | ¥947.99 |
| 500 | ¥3.63070 | ¥1,815.35 |
| 1,000 | ¥3.61250 | ¥3,612.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.35765 | ¥8,394.12 |
| 5,000 | ¥3.27317 | ¥16,365.85 |

