OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX32MTCX

DigiKey Part Number
74LCX32MTCXTR-ND - Tape & Reel (TR)
74LCX32MTCXCT-ND - Cut Tape (CT)
74LCX32MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX32MTCX
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX32MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC32APWRTexas Instruments11,746296-1236-1-ND¥3.23000Direct
In-Stock: 11,897
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.16700¥21.67
25¥1.92320¥48.08
100¥1.65990¥165.99
250¥1.53380¥383.45
500¥1.45752¥728.76
1,000¥1.39476¥1,394.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.22724¥3,068.10
5,000¥1.19037¥5,951.85
Manufacturers Standard Package