Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74HC138DR2G | |
|---|---|
DigiKey Part Number | 74HC138DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC138DR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC138DR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC138ADR2G | onsemi | 10,882 | MC74HC138ADR2GOSCT-ND | ¥3.06000 | Similar |
| MM74HC138M | onsemi | 1,657 | MM74HC138M-ND | ¥4.80000 | Similar |
| MM74HC138MX | onsemi | 5,673 | MM74HC138MXCT-ND | ¥3.64000 | Similar |
| 74HC138D,653 | Nexperia USA Inc. | 0 | 1727-2781-1-ND | ¥1.98000 | Similar |
| 74HC138S16-13 | Diodes Incorporated | 1,982 | 31-74HC138S16-13CT-ND | ¥2.98000 | Similar |







