


74ACT244MTCX | |
|---|---|
DigiKey Part Number | 74ACT244MTCXTR-ND - Tape & Reel (TR) 74ACT244MTCXCT-ND - Cut Tape (CT) 74ACT244MTCXDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | 74ACT244MTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT244MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.83800 | ¥48.38 |
| 25 | ¥4.35320 | ¥108.83 |
| 100 | ¥3.81990 | ¥381.99 |
| 250 | ¥3.56536 | ¥891.34 |
| 500 | ¥3.41220 | ¥1,706.10 |
| 1,000 | ¥3.38598 | ¥3,385.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.15302 | ¥7,882.55 |
| 5,000 | ¥3.07278 | ¥15,363.90 |




