Similar
Similar
Similar

2SC5490A-TL-H | |
|---|---|
DigiKey Part Number | 2SC5490A-TL-HOSTR-ND - Tape & Reel (TR) 2SC5490A-TL-HOSCT-ND - Cut Tape (CT) 2SC5490A-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5490A-TL-H |
Description | RF TRANS NPN 10V 8GHZ 3-SSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount 3-SSFP |
Datasheet | Datasheet |
Category | Power - Max 100mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-81 |
Frequency - Transition 8GHz | Supplier Device Package 3-SSFP |
Noise Figure (dB Typ @ f) 1.4dB ~ 0.9dB @ 1.5GHz ~ 1GHz | Base Product Number |
Gain 10dB ~ 5.5dB @ 1.5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 6,202 | 2SC2714-Y(TE85LF)CT-ND | ¥3.23000 | Similar |
| BF771E6327HTSA1 | Infineon Technologies | 13,788 | 448-BF771E6327HTSA1CT-ND | ¥2.56000 | Similar |
| BFP740H6327XTSA1 | Infineon Technologies | 3,802 | BFP740H6327XTSA1CT-ND | ¥4.30000 | Similar |





