Similar
Similar

2SC5415AE-TD-E | |
|---|---|
DigiKey Part Number | 2SC5415AE-TD-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5415AE-TD-E |
Description | RF TRANS NPN 12V 6.7GHZ PCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 6.7GHz 800mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5415AE-TD-E Models |
Category | Power - Max 800mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 30mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-243AA |
Frequency - Transition 6.7GHz | Supplier Device Package PCP |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz | Base Product Number |
Gain 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | ¥4.80000 | Similar |
| MAX2601ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2601ESA+-ND | ¥73.11000 | Similar |




