N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7000-D74Z

DigiKey Part Number
488-2N7000-D74ZCT-ND - Cut Tape (CT)
488-2N7000-D74ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N7000-D74Z
Description
MOSFET N-CH 60V 200MA TO92-3
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 400mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
400mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-92-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7000onsemi50,1592N7000FS-ND¥5.38000MFR Recommended
VN10LPDiodes Incorporated3,664VN10LP-ND¥11.16000Similar
ZVN3306ADiodes Incorporated1,459ZVN3306A-ND¥11.66000Similar
In-Stock: 15,232
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.94400¥29.44
100¥1.87890¥187.89
500¥1.41880¥709.40
1,000¥1.27027¥1,270.27
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.14511¥2,290.22
4,000¥1.03973¥4,158.92
Manufacturers Standard Package