Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5550TAR

DigiKey Part Number
2N5550TARCT-ND - Cut Tape (CT)
2N5550TARTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5550TAR
Description
TRANS NPN 140V 0.6A TO-92-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5550TAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Mfr
Power - Max
625 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX455STZDiodes Incorporated5,11831-ZTX455STZCT-ND¥10.75000Similar
ZTX696BDiodes Incorporated5,202ZTX696B-ND¥12.74000Similar
In-Stock: 35,928
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.71200¥17.12
100¥1.07010¥107.01
500¥0.79128¥395.64
1,000¥0.70088¥700.88
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.58924¥1,178.48
4,000¥0.52862¥2,114.48
Manufacturers Standard Package