RF Diode PIN - 1 Pair Series Connection 50V 50 mA 150 mW 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV267-TB-E

DigiKey Part Number
1SV267-TB-EOSTR-ND - Tape & Reel (TR)
1SV267-TB-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1SV267-TB-E
Description
RF DIODE PIN 50V 150MW 3CP
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 150 mW 3-CP
Datasheet
 Datasheet
EDA/CAD Models
1SV267-TB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.23pF @ 50V, 1MHz
Manufacturer
onsemi
Resistance @ If, F
2.5Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
150 mW
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Diode Type
PIN - 1 Pair Series Connection
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
50V
Supplier Device Package
3-CP
Current - Max
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SV264-TL-Eonsemi1,5301SV264-TL-EOSCT-ND¥5.46000MFR Recommended
BAT1804E6327HTSA1Infineon Technologies15,337BAT1804E6327HTSA1CT-ND¥7.61000Similar
In-Stock: 5,721
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.34900¥33.49
100¥2.14280¥214.28
500¥1.61926¥809.63
1,000¥1.45031¥1,450.31