Zener Diode 150 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5953BT3G

DigiKey Part Number
1SMB5953BT3GOSTR-ND - Tape & Reel (TR)
1SMB5953BT3GOSCT-ND - Cut Tape (CT)
1SMB5953BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5953BT3G
Description
DIODE ZENER 150V 3W SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5953BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 114 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMB
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
600 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.92800¥29.28
100¥1.86320¥186.32
500¥1.40094¥700.47
1,000¥1.25175¥1,251.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.00920¥2,523.00
5,000¥0.91650¥4,582.50
Manufacturers Standard Package