
1SMB5930BT3G | |
|---|---|
DigiKey Part Number | 1SMB5930BT3GOSTR-ND - Tape & Reel (TR) 1SMB5930BT3GOSCT-ND - Cut Tape (CT) 1SMB5930BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5930BT3G |
Description | DIODE ZENER 16V 3W SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5930BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5930B-13 | Diodes Incorporated | 2,243 | 1SMB5930B-13DICT-ND | ¥0.63000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.39000 | ¥23.90 |
| 100 | ¥1.50760 | ¥150.76 |
| 500 | ¥1.12554 | ¥562.77 |
| 1,000 | ¥1.00208 | ¥1,002.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.80384 | ¥2,009.60 |
| 5,000 | ¥0.72710 | ¥3,635.50 |


