
1SMB5923BT3G | |
|---|---|
DigiKey Part Number | 1SMB5923BT3GOSTR-ND - Tape & Reel (TR) 1SMB5923BT3GOSCT-ND - Cut Tape (CT) 1SMB5923BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5923BT3G |
Description | DIODE ZENER 8.2V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5923BT3G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMAJ5923B-TP | MCC (Micro Commercial Components) | 7,491 | 3SMAJ5923B-TPMSCT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 100 | ¥1.56960 | ¥156.96 |
| 500 | ¥1.17368 | ¥586.84 |
| 1,000 | ¥1.04566 | ¥1,045.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.83964 | ¥2,099.10 |
| 5,000 | ¥0.76003 | ¥3,800.15 |


