
1SMA26AT3 | |
|---|---|
DigiKey Part Number | 1SMA26AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA26AT3 |
Description | TVS DIODE 26VWM 42.1VC SMA |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA26AT3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 460pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A | Littelfuse Inc. | 132,739 | SMAJ26ALFCT-ND | ¥3.89000 | Direct |
| SMAJ26A-TR | STMicroelectronics | 8,856 | 497-15656-1-ND | ¥5.13000 | Direct |
| PTVS26VS1UR,115 | Nexperia USA Inc. | 0 | 1727-5868-1-ND | ¥4.80000 | Similar |
| SMA6J26A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/5A-ND | ¥0.83221 | Similar |
| SMA6J26A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/61-ND | ¥0.91838 | Similar |






