Zener Diode 5.6 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5919BRLG

DigiKey Part Number
1N5919BRLGOSTR-ND - Tape & Reel (TR)
1N5919BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5919BRLG
Description
DIODE ZENER 5.6V 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5919BRLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89,829
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01900¥30.19
100¥1.92360¥192.36
500¥1.44824¥724.12
1,000¥1.29467¥1,294.67
2,000¥1.16533¥2,330.66
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.92675¥5,560.50
12,000¥0.85005¥10,200.60
Manufacturers Standard Package