Zener Diode 75 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5374BG

DigiKey Part Number
1N5374BGOS-ND
Manufacturer
Manufacturer Product Number
1N5374BG
Description
DIODE ZENER 75V 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.73800¥37.38
100¥2.40820¥240.82
500¥1.83280¥916.40
1,000¥1.64722¥1,647.22
2,000¥1.49083¥2,981.66
5,000¥1.32150¥6,607.50
10,000¥1.21679¥12,167.90
50,000¥1.06890¥53,445.00
Manufacturers Standard Package