Diode 200 V 500mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N459TR

DigiKey Part Number
1N459TRTR-ND - Tape & Reel (TR)
1N459TRCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
1N459TR
Description
DIODE STANDARD 200V 500MA DO35
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N459TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 175 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86,557
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.36500¥13.65
100¥0.84680¥84.68
500¥0.62174¥310.87
1,000¥0.54863¥548.63
2,000¥0.48690¥973.80
5,000¥0.41992¥2,099.60
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35039¥3,503.90
20,000¥0.31805¥6,361.00
Manufacturers Standard Package