
1N459ATR | |
|---|---|
DigiKey Part Number | 1N459ATR-ND - Tape & Reel (TR) 1N459ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N459ATR |
Description | DIODE STANDARD 200V 500MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N459ATR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 175 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21-TR | Vishay General Semiconductor - Diodes Division | 86,321 | BAV21VSCT-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46212 | ¥231.06 |
| 1,000 | ¥0.40606 | ¥406.06 |
| 2,000 | ¥0.35880 | ¥717.60 |
| 5,000 | ¥0.30740 | ¥1,537.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.25514 | ¥2,551.40 |
| 20,000 | ¥0.23030 | ¥4,606.00 |

