
1N4004RLG | |
|---|---|
DigiKey Part Number | 1N4004RLGOSTR-ND - Tape & Reel (TR) 1N4004RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004RLG |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004RLG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5616 | Microchip Technology | 599 | 1N5616-ND | ¥25.55000 | Similar |
| 1N5617 | Microchip Technology | 496 | 1N5617-ND | ¥35.56000 | Similar |
| BYV26B-TAP | Vishay General Semiconductor - Diodes Division | 39,506 | BYV26B-TAPGICT-ND | ¥20.10000 | Similar |
| BYV26B-TR | Vishay General Semiconductor - Diodes Division | 11,908 | BYV26BCT-ND | ¥20.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10000 | ¥11.00 |
| 100 | ¥0.68140 | ¥68.14 |
| 500 | ¥0.49736 | ¥248.68 |
| 1,000 | ¥0.43757 | ¥437.57 |
| 2,000 | ¥0.38700 | ¥774.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.30751 | ¥1,537.55 |
| 10,000 | ¥0.27602 | ¥2,760.20 |











