Image for OSTVM163552 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVM163552

DigiKey Part Number
OSTVM163552-ND
Manufacturer
Manufacturer Product Number
OSTVM163552
Description
TERM BLOCK PLUG 16POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
16-28 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Features
Mating Flange
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
16
Screw Size
M2
Positions Per Level
16
Torque - Screw
0.2 Nm (1.7 Lb-In)
Number of Levels
1
Wire Strip Length
6-7mm
Pitch
0.150" (3.81mm)
Contact Material
Steel
Plug Wire Entry
180°
Housing Material
Thermoplastic
Termination Style
Screw - Pressure Clip
Insulation Height
0.488" (12.40mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥43.38400¥433.84