
OSTVL185150 | |
|---|---|
DigiKey Part Number | OSTVL185150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVL185150 |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.866" (22.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1762570 | Phoenix Contact | 0 | 1762570-ND | ¥93.29540 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 21 | ¥29.59857 | ¥621.57 |






