OSTVK113150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥26.64100
Datasheet
Image for OSTVK113150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVK113150

DigiKey Part Number
OSTVK113150-ND
Manufacturer
Manufacturer Product Number
OSTVK113150
Description
TERM BLOCK HDR 11POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
11
Contact Material
Brass
Positions Per Level
11
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.134" (3.40mm)
Pitch
0.150" (3.81mm)
Insulation Height
0.433" (11.00mm)
Header Orientation
45°
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSTLZ1590/11On Shore Technology Inc.0EDSTLZ1590/11-ND¥26.64100Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
43¥13.35326¥574.19