OSTVJ070152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥21.67385
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥97.35400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥32.69915
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥99.91800
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥13.52542
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥10.54523
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥10.97824
Datasheet
Image for OSTVJ070152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVJ070152

DigiKey Part Number
OSTVJ070152-ND
Manufacturer
Manufacturer Product Number
OSTVJ070152
Description
TERM BLK 7POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
7
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
20 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVJ070151On Shore Technology Inc.0OSTVJ070151-ND¥21.67385Parametric Equivalent
1707836Phoenix Contact01707836-ND¥97.35400Parametric Equivalent
1987009Phoenix Contact01987009-ND¥32.69915Parametric Equivalent
1988257Phoenix Contact01988257-ND¥99.91800Parametric Equivalent
A-TB500-VJ07HAssmann WSW Components0A-TB500-VJ07H-ND¥13.52542Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
27¥16.39296¥442.61