Image for OSTV7063151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTV7063151

DigiKey Part Number
OSTV7063151-ND
Manufacturer
Manufacturer Product Number
OSTV7063151
Description
TERM BLOCK HDR 6POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Female Sockets
Housing Material
Thermoplastic
Number of Positions
6
Contact Tail Length
0.134" (3.40mm)
Positions Per Level
6
Insulation Height
0.134" (3.40mm)
Number of Levels
1
Base Product Number
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
79¥5.86127¥463.04