8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
OSTTS08515B
OSTTS08515B

OSTTS08515B

DigiKey Part Number
ED2871-ND
Manufacturer
Manufacturer Product Number
OSTTS08515B
Description
TERM BLOCK PLUG 8POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.34-2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
8
Torque - Screw
0.4 Nm (3.5 Lb-In)
Positions Per Level
8
Wire Strip Length
6-7mm
Number of Levels
1
Contact Material
Brass
Pitch
0.200" (5.08mm)
Housing Material
Brass
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.67000¥42.67
10¥30.31000¥303.10
25¥26.56640¥664.16
50¥24.24440¥1,212.22
100¥22.33150¥2,233.15
250¥20.35312¥5,088.28
500¥19.20608¥9,603.04
1,000¥18.30340¥18,303.40
Manufacturers Standard Package