Similar
Similar

OSTTO050152 | |
|---|---|
DigiKey Part Number | OSTTO050152-ND |
Manufacturer | |
Manufacturer Product Number | OSTTO050152 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1810880000 | Weidmüller | 0 | 1810880000-ND | ¥0.00000 | Similar |
| 1931644 | Phoenix Contact | 29 | 277-17258-ND | ¥26.13000 | Similar |
| 1989405 | Phoenix Contact | 33 | 1989405-ND | ¥28.61000 | Similar |
| TB003-500-P05BE | Same Sky (Formerly CUI Devices) | 990 | 102-6164-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 55 | ¥10.07436 | ¥554.09 |





