Similar
Similar

OSTTJ035183 | |
|---|---|
DigiKey Part Number | OSTTJ035183-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ035183 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 300 V |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.34-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 3 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3,052 | 102-6391-ND | ¥9.10000 | Similar |
| TBP01P1W-508-03BE | Same Sky (Formerly CUI Devices) | 985 | 102-6439-ND | ¥11.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥6.99150 | ¥699.15 |










