Image for OSTOQ06B151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ06B151

DigiKey Part Number
OSTOQ06B151-ND
Manufacturer
Manufacturer Product Number
OSTOQ06B151
Description
TERM BLOCK HDR 6POS 2.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
125 V
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Contact Material
Brass
Number of Positions
6
Housing Material
Thermoplastic
Positions Per Level
6
Contact Tail Length
0.150" (3.81mm)
Number of Levels
1
Insulation Height
0.150" (3.81mm)
Pitch
0.098" (2.50mm)
Base Product Number
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
87¥7.06655¥614.79