
OSTHW123050 | |
|---|---|
DigiKey Part Number | OSTHW123050-ND |
Manufacturer | |
Manufacturer Product Number | OSTHW123050 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 125 V |
Packaging Bulk | Wire Gauge or Range - AWG 20-28 AWG |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Contact Material Phosphor Bronze |
Positions Per Level 12 | Housing Material Thermoplastic |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 17 | ¥37.20529 | ¥632.49 |




