6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
ES0800/06DSFB
ES0800/06DSFB

ES0800/06DSFB

DigiKey Part Number
ED2998-ND
Manufacturer
Manufacturer Product Number
ES0800/06DSFB
Description
CONN TERM STRIP 6CIRC 0.315"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
On Shore Technology Inc.
Voltage Rating
300V
Series
Wire Gauge
14-22 AWG
Packaging
Bulk
Top Termination
Screws
Part Status
Active
Bottom Termination
Closed
Terminal Block Type
Eurostyle Terminal Strip
Barrier Type
Enclosed
Number of Circuits
6
Mounting Type
Chassis, Panel
Number of Wire Entries
12
Operating Temperature
-33°C ~ 105°C
Pitch
0.315" (8.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40.006Altech Corporation01920-1876-ND¥18.52480Similar
In-Stock: 917
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥11.00700¥110.07
25¥9.58640¥239.66
50¥8.67200¥433.60
100¥7.89620¥789.62
300¥6.93357¥2,080.07
500¥6.58458¥3,292.29
1,000¥6.19530¥6,195.30
5,000¥5.58258¥27,912.90
Manufacturers Standard Package