



EDZ250/3 | |
|---|---|
DigiKey Part Number | ED1974-ND |
Manufacturer | |
Manufacturer Product Number | EDZ250/3 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥11.97500 | ¥119.75 |
| 25 | ¥10.43360 | ¥260.84 |
| 50 | ¥9.44260 | ¥472.13 |
| 200 | ¥7.91230 | ¥1,582.46 |
| 400 | ¥7.34995 | ¥2,939.98 |
| 600 | ¥7.07430 | ¥4,244.58 |
| 1,000 | ¥6.77594 | ¥6,775.94 |
| 5,000 | ¥6.11943 | ¥30,597.15 |


