Direct
Similar




EDZ1710/12 | |
|---|---|
DigiKey Part Number | ED2475-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1710/12 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 12 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 12 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS12315B | On Shore Technology Inc. | 2,053 | ED2893-ND | ¥10.54000 | Direct |
| 1798990000 | Weidmüller | 40 | 281-2396-ND | ¥4.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.45000 | ¥82.45 |
| 10 | ¥58.46100 | ¥584.61 |
| 25 | ¥51.62120 | ¥1,290.53 |
| 50 | ¥47.46980 | ¥2,373.49 |
| 100 | ¥44.09810 | ¥4,409.81 |
| 250 | ¥40.65696 | ¥10,164.24 |
| 500 | ¥38.68290 | ¥19,341.45 |
| 1,000 | ¥37.14072 | ¥37,140.72 |






