3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
EDZ1110/3
EDZ1110/3

EDZ1110/3

DigiKey Part Number
ED1760-ND
Manufacturer
Manufacturer Product Number
EDZ1110/3
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
10-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Positions Per Level
3
Wire Strip Length
7mm
Number of Levels
1
Contact Material
Copper Tin Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.31000¥36.31
10¥25.80200¥258.02
25¥22.58360¥564.59
50¥20.57400¥1,028.70
200¥17.56425¥3,512.85
400¥16.48375¥6,593.50
600¥15.95943¥9,575.66
1,000¥15.39559¥15,395.59
5,000¥14.16798¥70,839.90
Manufacturers Standard Package