11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
EDZ1110/11
EDZ1110/11

EDZ1110/11

DigiKey Part Number
ED1768-ND
Manufacturer
Manufacturer Product Number
EDZ1110/11
Description
TERM BLOCK PLUG 11POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
10-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
11
Torque - Screw
0.5 Nm (4.4 Lb-In)
Positions Per Level
11
Wire Strip Length
7mm
Number of Levels
1
Contact Material
Copper Tin Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,286
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.95000¥114.95
10¥81.72400¥817.24
25¥72.49480¥1,812.37
50¥66.94400¥3,347.20
100¥62.46580¥6,246.58
300¥57.17767¥17,153.30
500¥55.32860¥27,664.30
1,000¥53.30823¥53,308.23
Manufacturers Standard Package