



EDSTLZ990/8 | |
|---|---|
DigiKey Part Number | ED1913-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ990/8 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° 45° Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 45° |
Manufacturer On Shore Technology Inc. | Plug Wire Entry 45° |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 8 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 8 | Contact Tail Length 0.161" (4.10mm) |
Number of Levels 1 | Insulation Height 0.571" (14.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.96000 | ¥26.96 |
| 10 | ¥19.24400 | ¥192.44 |
| 25 | ¥16.80800 | ¥420.20 |
| 50 | ¥15.26800 | ¥763.40 |
| 100 | ¥13.98700 | ¥1,398.70 |
| 250 | ¥12.64680 | ¥3,161.70 |
| 500 | ¥11.86282 | ¥5,931.41 |
| 1,000 | ¥11.24240 | ¥11,242.40 |
| 5,000 | ¥10.27499 | ¥51,374.95 |





