Similar

EDSTLZ976/4 | |
|---|---|
DigiKey Part Number | EDSTLZ976/4-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ976/4 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 2 | Insulation Height 0.154" (3.90mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1725670000 | Weidmüller | 0 | 1725670000-ND | ¥35.10280 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥45.84060 | ¥2,292.03 |


