Image for EDSTLZ970/4-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ970/4-F

DigiKey Part Number
EDSTLZ970/4-F-ND
Manufacturer
Manufacturer Product Number
EDSTLZ970/4-F
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
8
Housing Material
Polyamide (PA), Nylon
Positions Per Level
4
Contact Tail Length
0.138" (3.50mm)
Number of Levels
2
Insulation Height
0.138" (3.50mm)
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥18.77960¥938.98