



EDSTLZ955/5 | |
|---|---|
DigiKey Part Number | ED1852-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/5 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 5 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 5 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796636-5 | TE Connectivity AMP Connectors | 15,341 | A98424-ND | ¥24.56000 | Direct |
| 282825-5 | TE Connectivity AMP Connectors | 447 | A98324-ND | ¥23.16000 | Similar |
| 5433927 | Phoenix Contact | 103 | 5433927-ND | ¥7.11000 | Similar |
| 5446118 | Phoenix Contact | 88 | 277-11333-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.09000 | ¥110.90 |
| 25 | ¥9.65920 | ¥241.48 |
| 50 | ¥8.73640 | ¥436.82 |
| 100 | ¥7.95570 | ¥795.57 |
| 250 | ¥7.12644 | ¥1,781.61 |
| 500 | ¥6.63534 | ¥3,317.67 |
| 1,000 | ¥6.24376 | ¥6,243.76 |
| 5,000 | ¥5.62737 | ¥28,136.85 |










