



EDSTLZ955/10 | |
|---|---|
DigiKey Part Number | ED1857-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/10 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 10 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 10 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ105450 | On Shore Technology Inc. | 8,459 | ED2839-ND | ¥13.89000 | Direct |
| 1-796636-0 | TE Connectivity AMP Connectors | 4,498 | A98425-ND | ¥45.65000 | Direct |
| 1-282825-0 | TE Connectivity AMP Connectors | 32 | A98070-ND | ¥55.91000 | Similar |
| 1755503 | Phoenix Contact | 586 | 277-1139-ND | ¥25.64000 | Similar |
| 1755817 | Phoenix Contact | 654 | 277-1158-ND | ¥24.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.70000 | ¥28.70 |
| 10 | ¥20.46000 | ¥204.60 |
| 25 | ¥17.87960 | ¥446.99 |
| 50 | ¥16.25220 | ¥812.61 |
| 100 | ¥14.89840 | ¥1,489.84 |
| 250 | ¥13.48572 | ¥3,371.43 |
| 500 | ¥12.66004 | ¥6,330.02 |
| 1,000 | ¥12.00713 | ¥12,007.13 |
| 5,000 | ¥10.99016 | ¥54,950.80 |





