18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
EDSTLZ950/18
EDSTLZ950/18

EDSTLZ950/18

DigiKey Part Number
ED1830-ND
Manufacturer
Manufacturer Product Number
EDSTLZ950/18
Description
TERM BLOCK HDR 18POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
18
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
18
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R1-508-18BESame Sky (Formerly CUI Devices)14,287102-6419-ND¥18.36000Similar
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.46000¥48.46
10¥34.39500¥343.95
25¥30.18880¥754.72
50¥27.59040¥1,379.52
100¥25.45420¥2,545.42
250¥23.25128¥5,812.82
500¥21.97652¥10,988.26
1,000¥20.97511¥20,975.11
Manufacturers Standard Package