Direct

EDSTLZ1590/4 | |
|---|---|
DigiKey Part Number | EDSTLZ1590/4-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1590/4 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° 45° Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 45° |
Manufacturer On Shore Technology Inc. | Plug Wire Entry 45° |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 4 | Housing Material Polybutylene Terephthalate (PBTP) |
Positions Per Level 4 | Contact Tail Length 0.134" (3.40mm) |
Number of Levels 1 | Insulation Height 0.134" (3.40mm) |
Pitch 0.150" (3.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVK043150 | On Shore Technology Inc. | 0 | OSTVK043150-ND | ¥4.70686 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥9.79580 | ¥979.58 |

