EDSTLZ1570/8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥9.50292
Datasheet
Image for EDSTLZ1570/8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ1570/8

DigiKey Part Number
EDSTLZ1570/8-ND
Manufacturer
Manufacturer Product Number
EDSTLZ1570/8
Description
TERM BLOCK HDR 16POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polybutylene Terephthalate (PBTP)
Number of Positions
16
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
8
Insulation Height
0.138" (3.50mm)
Number of Levels
2
Base Product Number
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVO083151On Shore Technology Inc.0OSTVO083151-ND¥9.50292Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥30.72460¥1,536.23