



EDSTLZ1555/16 | |
|---|---|
DigiKey Part Number | ED1959-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1555/16 |
Description | TERM BLOCK HDR 16POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 16 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 16 | Insulation Height 0.134" (3.40mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.18000 | ¥63.18 |
| 10 | ¥44.78200 | ¥447.82 |
| 25 | ¥39.41480 | ¥985.37 |
| 50 | ¥36.12840 | ¥1,806.42 |
| 100 | ¥33.44470 | ¥3,344.47 |
| 250 | ¥30.69196 | ¥7,672.99 |
| 500 | ¥29.10642 | ¥14,553.21 |
| 1,000 | ¥27.86435 | ¥27,864.35 |



